USB 3.1 Superspeed+

Hitting the ground running with Würth Elektronik's USB 3.1 reversible solution with both receptacles and plugs

Image of Wurth's USB 3.1 Type C - Receptacle and PlugWith 10 Gb/s instead of 5 Gb/s, and up to 20 V power supply, Würth Elektronik's new USB-3.1 standard is an important step forward in development that will open up lots of new applications. Würth Elektronik now offers the needed connectors, jacks and cables. All of their products utilize high temperature LCP plastic with UL94-VW1 flammability ratings as well as a higher operation temperature up to +105˚C.

Features
  • Compliant to USB 3.1 standard
  • High quality LCP plastic
  • UL certified
  • TID listed products
  • Backwards compatibility with USB 2.0 and 3.0 standards
  • High number of mating cycles
  • High current capability of 3 A for Type C, 5 A for Type A
  • Power capability of 15 W for Type C and 100 W for Type A power delivery
Applications
  • Hand held devices
  • Data storage
  • Imaging and visualization
  • Replacement of other high speed data interfaces (HDMI, Ethernet, display port)

Additionally, Type C connectors are able to handle 15 W (3 A under 5 V), and with a connector size close to a Mini USB. For supporting reversibility, 24 pins are needed, and pin-out will follow:

USB 3.1 Type C Receptacle Pin-out:

Image of Würth Elektronik USB 3.1 Type C Receptacle Pin-out 

USB 3.1 Type C Full-feature Plug Pin-out:

Image of Würth Elektronik USB 3.1 Type C Full-feature Plug Pin-out

USB 3.1 Type C - Receptacle and Plug

รูปภาพManufacturer Part Numberคำอธิบายข้อมูลจำเพาะประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
CONN RCPT USB3.0 TYPEA 11POS R/A632121300001CONN RCPT USB3.0 TYPEA 11POS R/AUSB 3.0 (USB 3.1 Gen 1, Superspeed)ทรูโฮล, มุมฉาก693 - Immediate$117.50ดูรายละเอียด
CONN PLUG USB3.1 TYPEC 24POS SMD632712000011CONN PLUG USB3.1 TYPEC 24POS SMDUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))ขอบบอร์ด, ติดตั้งแบบคร่อม1235 - Immediate$137.66ดูรายละเอียด
CONN RCP USB3.1 TYPEC 24P SMD RA632723300011CONN RCP USB3.1 TYPEC 24P SMD RAUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))ติดบนพื้นผิว, มุมฉาก; ทรูโฮล26283 - Immediate$137.66ดูรายละเอียด
CONN RCP USB3.1 TYPEC 24P SMD RA632723100011CONN RCP USB3.1 TYPEC 24P SMD RAUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))ติดบนพื้นผิว, มุมฉาก; ทรูโฮล2555 - Immediate$137.66ดูรายละเอียด
CONN PLUG USB3.1 TYPEC 24POS SMD632712000021CONN PLUG USB3.1 TYPEC 24POS SMDUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))ขอบบอร์ด, ติดตั้งแบบคร่อม132 - Immediate$213.89ดูรายละเอียด
CONN RCP USB3.1 TYPEC 24P SMD RA632723100021CONN RCP USB3.1 TYPEC 24P SMD RAUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))ติดบนพื้นผิว, มุมฉาก; ทรูโฮล678 - Immediate$213.89ดูรายละเอียด
CONN RCP USB3.1 TYPEC 24P SMD RA632723300021CONN RCP USB3.1 TYPEC 24P SMD RAUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))ติดบนพื้นผิว, มุมฉาก; ทรูโฮล194 - Immediate$213.89ดูรายละเอียด

Cables

รูปภาพManufacturer Part Numberคำอธิบายความยาวข้อมูลจำเพาะAvailable Quantityราคาดูรายละเอียด
CABLE A PLUG TO C PLUG 3.28'632910731131CABLE A PLUG TO C PLUG 3.28'3.28' (1.00m)USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)0 - Immediate$829.08ดูรายละเอียด
CBL USB2.0 MCR B PLG-C PLG 3.28'632910731611CBL USB2.0 MCR B PLG-C PLG 3.28'3.28' (1.00m)USB 2.0, USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)38 - Immediate$551.57ดูรายละเอียด
CABLE C PLUG TO C PLUG 3.28'632910731731CABLE C PLUG TO C PLUG 3.28'3.28' (1.00m)USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)1 - Immediate$1,270.71ดูรายละเอียด
CABLE A RCPT TO C PLUG 0.16'632905731122CABLE A RCPT TO C PLUG 0.16'0.16' (50.0mm)USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed), USB 10Gbps (3.1. USB 3.x Gen 2. Superspeed+)613 - Immediate$590.31ดูรายละเอียด
Published: 2015-07-22