Samtec SEARAY™ OPEN-PIN-FIELD ARRAYS | Datasheet Preview
Samtec's SEARAY™ open-pin-field arrays are high-speed and high-density solutions offering maximum grounding and routing flexibility in 0.80 mm and 1.27 mm pitches. These arrays support up to 720 I/Os, providing design versatility for single-ended or differential pair configurations, power, signal, or ground connections. They are capable of handling up to 56 Gbps PAM 4 applications and come in various pitch options with stack heights ranging from 7 mm to 40 mm. These arrays utilize Samtec's Edge Rate® contact system, designed for high-speed and high-cycle applications, ensuring reduced broadside coupling and crosstalk and lowering insertion and withdrawal forces. Samtec's SEARAY™ open-pin-field arrays are ideal for a variety of applications such as Medical Laboratories, military, automotive, and industrial applications.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | SEAM-20-11.0-S-08-2-A-K-TR | CONN HD ARRAY PLUG 160P SMD GOLD | 151 - Immediate | $887.99 | ดูรายละเอียด |
![]() | ![]() | SEAM-50-02.0-S-08-2-A-K-TR | CONN HD ARRAY PLUG 400P SMD GOLD | 1152 - Immediate | $716.63 | ดูรายละเอียด |
![]() | ![]() | SEAM-40-03.0-S-06-2-A-K-TR | CONN HD ARRAY PLUG 240P SMD GOLD | 900 - Immediate | $559.44 | ดูรายละเอียด |
![]() | ![]() | SEAF-50-06.5-L-10-2-A-K-TR | CONN HD ARRAY RCPT 500P SMD GOLD | 75 - Immediate | $1,040.76 | ดูรายละเอียด |
![]() | ![]() | SEAF-20-05.0-S-08-2-A-K-TR | CONN HD ARRAY RCPT 160P SMD GOLD | 1653 - Immediate 2250 - Factory Stock | $405.09 | ดูรายละเอียด |
![]() | ![]() | SEAF-20-01-L-04-2-RA-TR | CONN HD ARRAY RCPT 80POS R/A SMD | 9 - Immediate | $538.34 | ดูรายละเอียด |
![]() | ![]() | SEAFP-40-05.0-S-06 | CONN HD ARRAY F 240POS PRESS-FIT | 45 - Immediate | $575.17 | ดูรายละเอียด |
![]() | ![]() | SEAFP-20-01-L-08-RA-WT-GP | CONN HD ARRAY F 160POS P-FIT R/A | 25 - Immediate | $762.93 | ดูรายละเอียด |
![]() | ![]() | SEAMP-20-02.0-L-08-GP | CONN HD ARRAY M 160POS PRESS-FIT | 2 - Immediate | $552.20 | ดูรายละเอียด |
![]() | ![]() | SEAMP-30-02.0-L-04 | CONN HD ARRAY M 120POS PRESS-FIT | 307 - Immediate | $372.36 | ดูรายละเอียด |