HSB Series BGA Heat Sinks

Same Sky's HSB series is ideal for ball grid array (BGA) applications

Image of Same Sky's BGA Heat SinksSame Sky's HSB line of BGA heat sinks support a wide range of sizes from 8.5 mm x 8.5 mm up to 69.7 mm x 69.7 mm with profiles from 5 mm to 25 mm. Made from aluminum or copper with a black anodized or clean finish, the HSB series models are measured under four conditions for thermal resistance and carry power dissipation ratings from 1.92 W to 21.74 W at +75°C. As adhesive or PCB mountable devices, Same Sky's BGA heat sinks are essentially simple extrusions where the extruded fins have been crosscut into pins, making them suitable for BGA applications.

Resources

Features
  • Sizes from 8.5 mm x 8.5 mm up to 69.7 mm x 69.7 mm
  • Profiles from 5 mm up to 25 mm
  • Aluminum or copper with a black anodized or clean finish
  • Adhesive or PCB mounting
  • Power dissipation ratings from 1.92 W to 21.74 W at +75°C
  • Measured under four conditions for thermal resistance

HSB Series BGA Heat Sinks

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HEAT SINK, BGA, 10 X 10 X 7 MMHSB02-101007HEAT SINK, BGA, 10 X 10 X 7 MM0 - Immediate$22.63ดูรายละเอียด
HEAT SINK, BGA, 12 X 12 X 18 MMHSB03-121218HEAT SINK, BGA, 12 X 12 X 18 MM2112 - Immediate$30.07ดูรายละเอียด
HEAT SINK, BGA, 14 X 14 X 6 MMHSB03-141406HEAT SINK, BGA, 14 X 14 X 6 MM0 - Immediate$24.89ดูรายละเอียด
HEAT SINK, BGA, 17 X 17 X 11.5 MHSB05-171711HEAT SINK, BGA, 17 X 17 X 11.5 M0 - Immediate$37.18ดูรายละเอียด
HEAT SINK, BGA, 18 X 18 X 10 MMHSB06-181810HEAT SINK, BGA, 18 X 18 X 10 MM1601 - Immediate$34.92ดูรายละเอียด
HEAT SINK, BGA, 21 X 21 X 6 MMHSB08-212106HEAT SINK, BGA, 21 X 21 X 6 MM2253 - Immediate$29.42ดูรายละเอียด
HEAT SINK, BGA, 21 X 21 X 15 MMHSB09-212115HEAT SINK, BGA, 21 X 21 X 15 MM0 - Immediate$30.71ดูรายละเอียด
HEAT SINK, BGA, 23 X 23 X 6 MMHSB10-232306HEAT SINK, BGA, 23 X 23 X 6 MM115 - Immediate$27.80ดูรายละเอียด
HEAT SINK, BGA, 25 X 25 X 18 MMHSB11-252518HEAT SINK, BGA, 25 X 25 X 18 MM1736 - Immediate$43.65ดูรายละเอียด
HEAT SINK, BGA, 27 X 27 X 6 MMHSB12-272706HEAT SINK, BGA, 27 X 27 X 6 MM0 - Immediate$29.42ดูรายละเอียด
HEAT SINK, BGA, 30.7 X 30.7 X 14HSB13-303014HEAT SINK, BGA, 30.7 X 30.7 X 14693 - Immediate$45.91ดูรายละเอียด
HEAT SINK, BGA, 35 X 35 X 18 MMHSB14-353518HEAT SINK, BGA, 35 X 35 X 18 MM429 - Immediate$55.28ดูรายละเอียด
HEAT SINK, BGA, 40 X 40 X 18 MMHSB16-404018HEAT SINK, BGA, 40 X 40 X 18 MM763 - Immediate$77.27ดูรายละเอียด
HEAT SINK, BGA, 40 X 40 X 25 MMHSB17-404025HEAT SINK, BGA, 40 X 40 X 25 MM1656 - Immediate$87.29ดูรายละเอียด
HEAT SINK, BGA, 23 X 23 X 10 MMHSB18-232310HEAT SINK, BGA, 23 X 23 X 10 MM2712 - Immediate$34.27ดูรายละเอียด
HEAT SINK, BGA, 27 X 27 X 18 MMHSB19-272718HEAT SINK, BGA, 27 X 27 X 18 MM0 - Immediate$64.01ดูรายละเอียด
HEAT SINK, BGA, 45 X 45 X 15 MMHSB21-454515HEAT SINK, BGA, 45 X 45 X 15 MM199 - Immediate$74.04ดูรายละเอียด
HEAT SINK, BGA, 23 X 23 X 25 MMHSB23-232325HEAT SINK, BGA, 23 X 23 X 25 MM673 - Immediate$51.73ดูรายละเอียด
HEAT SINK, BGA,25 X 25 X 10 MMHSB24-252510HEAT SINK, BGA,25 X 25 X 10 MM0 - Immediate$31.68ดูรายละเอียด
HEAT SINK, BGA, 28.5 X 28.5 X 10HSB25-282810HEAT SINK, BGA, 28.5 X 28.5 X 10640 - Immediate$49.14ดูรายละเอียด
Updated: 2022-06-09
Published: 2021-08-27