PXI DMM Bundles

NI's bundles offer PC-based digital multi-meters with interactive software for high-accuracy and high-resolution DMM measurements

Image of NI's PXI DMM Bundle NI's PXI DMM bundles each include a PXI DMM in a 5-slot PXI Express-based measurement system that is controlled through a laptop’s Thunderbolt™ USB-C port. Hand-probed, switched, and further automated DMM measurements with high accuracy and resolution of up to 7.5 digits are possible with the PXI DMMs. A higher speed of sampling allows users to characterize transients without the need for an oscilloscope. Users can also configure triggers for acquisition and/or sequencing.

NI's free software, InstrumentStudio, makes it possible to interactively control an instrument and to take the first measurement within minutes. Alternatively, use the APIs for LabVIEW, C, C# .NET, Python, and other programming languages. Instead of being limited by vendor-directed configurations, use the remaining four slots to build on top of the system and manage change. Add measurements, more channels, or new analysis routines without having to purchase a whole new instrument.

Features

  • Multi-instrument synchronization by sharing timing and trigger signals through the backplane
  • PXI switch handshaking facilitates automation
  • 2- or 4-wire resistance and frequency/period measurements, as well as diode tests
  • 1,000 VDC voltage range, 3 A current range, and 1.8 MS/s sample rate
  • 1.8 MS/s digitizer mode allows high-speed sequenced measurements with accuracy down to 12 ppm DC voltage (10 V range)
  • Free no-code application software (InstrumentStudio) for interactive instrument control
Applications
  • Automated DMM measurements
  • Diode tests
  • Frequency/period measurements
  • Benchtop validation
  • Automated tests
  • Exercising devices under test

PXI DMM Bundles

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EXPANDABLE PXI BUNDLE BASED ON P867114-01EXPANDABLE PXI BUNDLE BASED ON P0 - Immediate$175,521.78ดูรายละเอียด
EXPANDABLE PXI BUNDLE BASED ON P867115-01EXPANDABLE PXI BUNDLE BASED ON P0 - Immediate$258,162.03ดูรายละเอียด
EXPANDABLE PXI BUNDLE BASED ON P867116-01EXPANDABLE PXI BUNDLE BASED ON P0 - Immediate$341,369.28ดูรายละเอียด

Associated Parts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DAQ DEVICE ANALOG OUTPUT PXI782856-03DAQ DEVICE ANALOG OUTPUT PXI0 - Immediate$486,627.75ดูรายละเอียด
PXIE-5105 PXI OSCILLOSCOPE, 60 M783590-02PXIE-5105 PXI OSCILLOSCOPE, 60 M1 - Immediate$525,502.53ดูรายละเอียด
DAQ DEVICE MULTIFUNCT I/O PXIE781056-01DAQ DEVICE MULTIFUNCT I/O PXIE15 - Immediate$160,638.03ดูรายละเอียด
DAQ DEVICE MULTIFUNCT I/O PXIE785114-01DAQ DEVICE MULTIFUNCT I/O PXIE2 - Immediate$282,897.72ดูรายละเอียด
DAQ DEVICE MULTIFUNCTION I/O PXI779647-11DAQ DEVICE MULTIFUNCTION I/O PXI1 - Immediate$153,549.27ดูรายละเอียด
MULTIPLEXER 64-CHANNEL 300V780587-27MULTIPLEXER 64-CHANNEL 300V2 - Immediate$121,338.00ดูรายละเอียด
Published: 2023-01-06