SF-M Series Flat Type Safety Relays

Panasonic’s SF-M series relays with a slim footprint and low operating power are ideal for small safety application designs

Image of Panasonic's SF-M Series Flat Type Safety RelaysPanasonic’s SF-M series safety relays feature an extremely flat package with 1 Form A, 1 Form B contact arrangement for individualized control as well as an overall small footprint of 14 mm x 33 mm x 7.8 mm (W x L x H), perfect for PCB miniaturization. The forcibly guided contact structure of the SF-M series safety relays complies with IEC61810-3 (EN50205) and enables the detection of contact welding with a minimum 0.5 mm contact gap for the construction of safety circuits.

In addition, the SF-M series safety relays also provide an extremely low operating power of 270 mW with 100 mW coil holding power which allows for application energy savings.

As safety becomes increasingly important for automated production facilities and machine tool applications, demand for safety equipment technologies is expanding. The SF-M series relays are available in flux-resistant (RTII) or sealed (RTIII) constructions and feature reflow capable with RTII construction.

Features
  • Small and flat size: 14.0 mm x 33.0 mm x 7.8 mm (W x L x H)
  • Contact arrangement: 1 Form A, 1 Form B for individualized control
  • Forcibly guided contact structure is compliant with IEC61810-3 (EN50205)
  • Low operating power: 270 mW
  • Holding power: 100 mW
  • Reflow mountable: RTII or RTIII type construction available
  • Safety standards
    • UL and C-UL Recognized
    • TÜV certified
    • CSA certified
  • RoHS/REACH compliant
Applications
  • Machine tools
  • Robotics
  • Industrial equipment
  • Emergency stop switches
  • Safety control units, safety relay modules, and PLC
  • Machine safety and overcurrent protection
  • Elevators/escalators

SF-M Series Flat Type Safety Relays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RELAY SAFETY DPST NONC 6A/3A 24VASFM0242XRELAY SAFETY DPST NONC 6A/3A 24V72 - Immediate$1,239.21ดูรายละเอียด
RELAY SAFETY DPST NO/NC 6A/3A 5VASFM0052XRELAY SAFETY DPST NO/NC 6A/3A 5V218 - Immediate$1,260.00ดูรายละเอียด
RELAY SAFETY DPST NONC 6A/3A 12VASFM0122XRELAY SAFETY DPST NONC 6A/3A 12V493 - Immediate$1,262.21ดูรายละเอียด
RELAY SAFETY DPST NONC 6A/3A 12VASFM0122SRELAY SAFETY DPST NONC 6A/3A 12V0 - Immediate$1,367.73ดูรายละเอียด
RELAY SAFETY DPST NO/NC 6A/3A 3VASFM0032SRELAY SAFETY DPST NO/NC 6A/3A 3V20 - Immediate$1,114.79ดูรายละเอียด
RELAY SAFETY DPST NONC 6A/3A 21VASFM0212SRELAY SAFETY DPST NONC 6A/3A 21V20 - Immediate$1,387.89ดูรายละเอียด
RELAY SAFETY DPST NONC 6A/3A 16VASFM0162SRELAY SAFETY DPST NONC 6A/3A 16V20 - Immediate$1,367.73ดูรายละเอียด
RELAY SAFETY DPST NONC 6A/3A 24VASFM0242SRELAY SAFETY DPST NONC 6A/3A 24V20 - Immediate$1,393.56ดูรายละเอียด
RELAY SAFETY DPST NONC 6A/3A 18VASFM0182SRELAY SAFETY DPST NONC 6A/3A 18V14 - Immediate$1,367.73ดูรายละเอียด
RELAY SAFETY DPST NO/NC 6A/3A 5VASFM0052SRELAY SAFETY DPST NO/NC 6A/3A 5V0 - Immediate$1,393.56ดูรายละเอียด
RELAY SAFETY DPST NONC 6A/3A 21VASFM0215SRELAY SAFETY DPST NONC 6A/3A 21V20 - Immediate$1,486.17ดูรายละเอียด
RELAY SAFETY DPST NONC 6A/3A 12VASFM0125SRELAY SAFETY DPST NONC 6A/3A 12V18 - Immediate$1,486.17ดูรายละเอียด
RELAY SAFETY DPST NONC 6A/3A 16VASFM0165SRELAY SAFETY DPST NONC 6A/3A 16V20 - Immediate$1,486.17ดูรายละเอียด
RELAY SAFETY DPST NONC 6A/3A 18VASFM0185SRELAY SAFETY DPST NONC 6A/3A 18V20 - Immediate$1,486.17ดูรายละเอียด
RELAY SAFETY DPST NO/NC 6A/3A 5VASFM0055SRELAY SAFETY DPST NO/NC 6A/3A 5V0 - Immediate$1,514.52ดูรายละเอียด
RELAY SAFETY DPST NONC 6A/3A 24VASFM0245SRELAY SAFETY DPST NONC 6A/3A 24V101 - Immediate$1,514.52ดูรายละเอียด
RELAY SAFETY DPST NO/NC 6A/3A 3VASFM0035SRELAY SAFETY DPST NO/NC 6A/3A 3V18 - Immediate$1,486.17ดูรายละเอียด
Published: 2021-04-14