EEH-ZS Series Capacitors

Panasonic's capacitors are ideal where high temperature and high current capability are required

Image of Panasonic EEH-ZS Series Conductive Polymer Hybrid Aluminum Capacitors Panasonic's EEH-ZS series conductive polymer hybrid aluminum capacitors are capable of operating at high temperatures with conductive polymer capacitor performance and aluminum electrolytic capacitor safety in a surface mount package. The EEH-ZS series hybrid capacitors are able to withstand high ripple current and large capacitance at 125°C and 4000 hours of life. Being AEC-Q200 qualified ensures optimal quality and reliability. These parts are ideal where high temperature and high current capability are required by an application. The EEH-ZS series also offers vibration-proof variants for parts with 8 mm diameter or greater.

Features
  • Surface mount package
  • 4,000-hour life at 125°C
  • High ripple current and large capacitance
  • Vibration-proof variants for parts with 8 mm diameter or greater
  • Broad operating temperature: -55°C to +125°C
  • Up to 63 VDC operating voltage
  • AEC-Q200 compliant
  • RoHS and REACH compliant
Benefits
  • High endurance rating
  • High performance
  • Safe operation
  • Automotive quality
  • Vibration-proof variants available
Applications
  • DC/DC converters
  • AC/DC converters
  • “Under the hood” automotive (135°C parts)
  • DC side of both inverter and rectifier circuits
Industries
  • Automotive
  • Industrial/communication
  • Power supply

EEH-ZS Series Capacitors

รูปภาพManufacturer Part NumberคำอธิบายอุณหภูมิในการทำงานAvailable Quantityราคาดูรายละเอียด
CAP ALUMHYB 560UF 20% 25V SMDEEH-ZS1E561PCAP ALUMHYB 560UF 20% 25V SMD-55°C ~ 125°C426 - Immediate$84.42ดูรายละเอียด
CAP ALUMHYB 470UF 20% 35V SMDEEH-ZS1V471PCAP ALUMHYB 470UF 20% 35V SMD-55°C ~ 125°C0 - Immediate$84.42ดูรายละเอียด
CAP ALUMHYB 220UF 20% 50V SMDEEH-ZS1H221PCAP ALUMHYB 220UF 20% 50V SMD-55°C ~ 125°C1725 - Immediate$84.42ดูรายละเอียด
CAP ALUMHYB 150UF 20% 63V SMDEEH-ZS1J151PCAP ALUMHYB 150UF 20% 63V SMD-55°C ~ 125°C1654 - Immediate$84.42ดูรายละเอียด
CAP ALUMHYB 560UF 20% 25V SMDEEH-ZS1E561VCAP ALUMHYB 560UF 20% 25V SMD-55°C ~ 125°C250 - Immediate$95.13ดูรายละเอียด
CAP ALUMHYB 470UF 20% 35V SMDEEH-ZS1V471VCAP ALUMHYB 470UF 20% 35V SMD-55°C ~ 125°C2348 - Immediate$95.13ดูรายละเอียด
CAP ALUMHYB 220UF 20% 50V SMDEEH-ZS1H221VCAP ALUMHYB 220UF 20% 50V SMD-55°C ~ 125°C1035 - Immediate$95.13ดูรายละเอียด
CAP ALUMHYB 150UF 20% 63V SMDEEH-ZS1J151VCAP ALUMHYB 150UF 20% 63V SMD-55°C ~ 125°C1186 - Immediate$95.13ดูรายละเอียด
Published: 2019-01-14