NECTOR M Sealed Power System

TE Connectivity's NECTOR M sealed power system is an ideal solution for high humidity and outdoor applications

Image of TE Connectivity AMP's NECTOR M Sealed Power System The NECTOR M sealed product portfolio from TE Connectivity offers a complete range of 3-, 5-, 6-, and 7-pole pluggable electrical installation components with free-hanging- (crimp contact and field-installable contacts), panel-, or chassis-mount and power splitter solution. The sealed portfolio is IP67 rated, which makes it an ideal solution for outdoor (such as street lighting) and high humidity (greenhouses, parking garages, and shipbuilding) applications.

Features
  • Operating temperature: -40°C to +85°C
  • IP67 seal rating
  • UV resistant
  • Closed barrel pin and socket crimped terminals
  • Closed barrel pin and socket screw terminals (field-installable version)
  • IEC 61535 and UL 1977
Applications
  • Shipbuilding
  • Residential
  • Greenhouses
  • Street lighting
  • Hospitals

NECTOR M Sealed Power System

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
3P FH SOCKET HOUSING ASSY, CODE2213428-13P FH SOCKET HOUSING ASSY, CODE0 - ImmediateSee Page for Pricingดูรายละเอียด
NECTOR M SEAL/CABLE CLAMP 11-14M2213410-2NECTOR M SEAL/CABLE CLAMP 11-14M0 - Immediate$27.09ดูรายละเอียด
3P FH PIN HOUSING, CODE A2213414-13P FH PIN HOUSING, CODE A0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN SSL CONT LOCK 14-18AWG SCRW2213395-1CONN SSL CONT LOCK 14-18AWG SCRW0 - Immediate
50 - Marketplace
$233.73ดูรายละเอียด
3P SPLITTER ASSY, CODE A2213434-13P SPLITTER ASSY, CODE A0 - Immediate$418.87ดูรายละเอียด
NECTOR M 3P SCREW NUT PNL MNT2213466-1NECTOR M 3P SCREW NUT PNL MNT1642 - Immediate$17.96ดูรายละเอียด
PANEL GASKET, 3 POS NECTOR M299139-1PANEL GASKET, 3 POS NECTOR M0 - Immediate$19.53ดูรายละเอียด
3P PIN HSG, PNL MNT, CODE A2213464-13P PIN HSG, PNL MNT, CODE A0 - Immediate
380 - Marketplace
$20.79ดูรายละเอียด
CONN CONTACT LOCK FOR CONTACTS293470-1CONN CONTACT LOCK FOR CONTACTS0 - Immediate
7000 - Marketplace
$8.95ดูรายละเอียด
3P SKT HSG ASSY, PNL MNT, CODE A2213468-13P SKT HSG ASSY, PNL MNT, CODE A0 - Immediate$204.75ดูรายละเอียด
CONN SSL SCKT CONT 14AWG CRIMP2213265-5CONN SSL SCKT CONT 14AWG CRIMP0 - Immediate
33000 - Marketplace
$15.44ดูรายละเอียด
CONN SSL PIN CONT 16-18AWG CRIMP1-2213266-2CONN SSL PIN CONT 16-18AWG CRIMP0 - Immediate
58900 - Marketplace
$43.16ดูรายละเอียด
NECTOR M SKT CAP SEALED2213587-1NECTOR M SKT CAP SEALED0 - Immediate$13.10ดูรายละเอียด
NECTOR M SKT CAP 5P SEALED2213588-1NECTOR M SKT CAP 5P SEALED0 - Immediate
59 - Marketplace
$42.21ดูรายละเอียด
SUB-ASSY, FREE HANG SOCKET, NECT2213230-1SUB-ASSY, FREE HANG SOCKET, NECT0 - ImmediateSee Page for Pricingดูรายละเอียด
SKT HOUSING ASSY, FH, 6P, A CODE2213239-1SKT HOUSING ASSY, FH, 6P, A CODE0 - Immediate
7500 - Marketplace
$86.94ดูรายละเอียด
SKT HOUSING ASSY, FH, 7P, A CODE2213240-1SKT HOUSING ASSY, FH, 7P, A CODE0 - ImmediateSee Page for Pricingดูรายละเอียด
POSITIONER HOUSING2213226-3POSITIONER HOUSING0 - Immediate$10.16ดูรายละเอียด
SEAL/CABLE CLAMP ASSEMBLY, 14MM2213351-1SEAL/CABLE CLAMP ASSEMBLY, 14MM0 - Immediate
933 - Marketplace
$34.65ดูรายละเอียด
SEAL/CABLE CLAMP ASSEMBLY,17MM2213351-2SEAL/CABLE CLAMP ASSEMBLY,17MM0 - Immediate
2260 - Marketplace
$34.65ดูรายละเอียด
Published: 2016-03-25