NECTOR S Line
TE Connectivity's NECTOR S Line lighting components offer flexible solutions for your lighting designs
TE Connectivity's NECTOR S line connector is designed according the IEC 60320 and UL 1977 standard for lighting industry applications, where size and easy interconnection are key requirements. These components are installable in small fixtures including furniture, ceilings, walls, and floors. Applicable in power connection and coupling between lamps such as lighting wiring in offices; kitchen, bathroom, shop, and household furniture; display cabinets and mountable lighting.
- 7.5 mm outer diameter of plug to fit into
- Outlet and plug assemblies with two contact positions
- 6-way distributor with additional switch feature
- Connector system available in wire-to-wire configuration
- 8 mm furniture holes
- Uses widely-known MQS contacts
- Specifically designed for lighting industry applications where size is a key requirement, to get a power connection and coupling between lamps
- General two-pole appliance wiring system for household and similar purposes from low voltage up to 250 V
- Lighting wiring in office, kitchen, bathroom and shop furniture, or household, mountable lighting such as fluorescent tubes and energy saving lamps
NECTOR S Line
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 293359-1 | CONN TUBE FOR 7.5MM CONNECTOR | 26090 - Immediate | $8.41 | ดูรายละเอียด |
![]() | ![]() | 2106136-2 | CONN SSL RCPT HSG 2POS 3.5MM | 26826 - Immediate | $92.14 | ดูรายละเอียด |
![]() | ![]() | 293387-3 | CONN SSL OUTLET HSG 2POS 3.6MM | 0 - Immediate | $10.09 | ดูรายละเอียด |
![]() | ![]() | 2106135-2 | CONN SSL PLUG HSG 2POS 3.5MM | 3460 - Immediate | $105.72 | ดูรายละเอียด |
![]() | ![]() | 293390-1 | CONN SSL SCKT CONT 18AWG CRIMP | 52039 - Immediate | $3.23 | ดูรายละเอียด |
![]() | ![]() | 2106124-2 | CONN SSL TAB CONT 18-20AWG CRIMP | 31317 - Immediate | $10.99 | ดูรายละเอียด |
![]() | ![]() | 293388-5 | CONN SSL PLUG HSG 2POS CRIMP | 61 - Immediate | $6.14 | ดูรายละเอียด |
![]() | ![]() | 2174024-1 | SOLDERLESS LED SOCKETS | 1316 - Immediate | $105.72 | ดูรายละเอียด |
![]() | ![]() | 2-2106124-2 | CONN SSL TAB CONT 22-24AWG CRIMP | 36269 - Immediate | $10.67 | ดูรายละเอียด |
![]() | ![]() | 1-2106123-1 | CONN SSL SKT CONT 22-24AWG CRIMP | 125579 - Immediate | $10.02 | ดูรายละเอียด |