Intelligent Security Systems using Edge-Computing

Renesas/IDT's solution enables superior data processing for audio/video surveillance and monitoring

Image of Renesas/IDT's Edge Computing for Security SystemsRenesas and IDT's security control solution uses edge-computing to provide increased data processing. With the increase of IoT devices, it has become more important to improve and guarantee adequate bandwidth to process data. The limit within central data centers is becoming more apparent.

Renesas’ RZ/A2M microprocessor (MPU) features high capacity internal RAM (4 MB), a dynamically reconfigurable processor (DRP) that delivers 10x image processing performance enabling edge-computing features, and strong connectivity via MIPI/LVDS/2-port Ethernet. The MPU in this full security control solution provides rapid local processing. Renesas’ DC/DC, LDO, RS-485/RS-422 transceivers, and sensors offer exceptional stability and accuracy which are necessary for this high-performance power and analog system.

Features
  • High-performance RZ/A2M MPU with embedded 4 MB RAM, DRP technology
  • Rich connection interfaces including MIPI for camera, 2-port Ethernet, RS-485, USB, CAN, and hyper-Bus
  • Full Renesas RS-485 transceiver, DC/DC, LDO, and temperature/humidity sensor device portfolio
Applications
  • Security: audio and video processing
  • Autonomous cars
  • Smart cities
  • Home automation

ISL80020 Synchronous Buck Converter

รูปภาพManufacturer Part Numberคำอธิบายโทโพโลยีประเภทเอาต์พุตจำนวนของเอาต์พุตAvailable Quantityราคาดูรายละเอียด
IC REG BUCK ADJ 2A 8TDFNISL80020FRZ-T7AIC REG BUCK ADJ 2A 8TDFNบัคปรับได้10 - ImmediateSee Page for Pricingดูรายละเอียด

HS3002 Relative Humidity and Temperature Sensor

รูปภาพManufacturer Part Numberคำอธิบายประเภทเอาต์พุตเอาต์พุตความแม่นยำAvailable Quantityราคาดูรายละเอียด
SENSOR HUMIDITY 90% RH SMDHS3002SENSOR HUMIDITY 90% RH SMDI2C14b±1.8% RH3748 - Immediate$113.09ดูรายละเอียด

ISL81487 Transceivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC TRANSCEIVER HALF 1/1 8SOICISL81487EIBZIC TRANSCEIVER HALF 1/1 8SOIC3052 - Immediate$53.55ดูรายละเอียด
IC TRANSCEIVER HALF 1/1 8SOICISL81487IBZIC TRANSCEIVER HALF 1/1 8SOIC4266 - Immediate$31.82ดูรายละเอียด
Published: 2019-11-15