MCUs for Induction Heating Cookers

Renesas’ high-performance MCUs enable wireless connectivity for smart control systems

Image of Renesas/IDT's Induction Heating CookerRenesas’ high-performance MCUs are well-suited for induction heat (IH) appliances that feature low power requirements and safety advantages. IH cooking models capable of accommodating all types of metallics are now available and are ideal for the all-electric home.

These appliances require high-performance MCUs to control the heating process. They also need advanced controls such as touch displays which are now rapidly becoming the standard, as they are easy-to-use and easy-to-clean.

Features
  • The RX130 solution provides a user interface and high-performance touch interface
  • Enables wireless connectivity for smart control systems
  • The RX23T is designed for complex inverter control algorithms for IH control and inverter heaters

MCUs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC MCU 32BIT 128KB FLASH 48LFQFPR5F51305ADFL#30IC MCU 32BIT 128KB FLASH 48LFQFP888 - Immediate$111.20ดูรายละเอียด
IC MCU 32BIT 128KB FLASH 48LFQFPR5F523T5ADFL#30IC MCU 32BIT 128KB FLASH 48LFQFP539 - Immediate$108.99ดูรายละเอียด
IC MCU 32BIT 128KB FLASH 64LFQFPR5F523T5ADFM#30IC MCU 32BIT 128KB FLASH 64LFQFP2353 - Immediate$121.28ดูรายละเอียด

Op Amp

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC CMOS 2 CIRCUIT 8TSSOPREAD2302GSP#GC3IC CMOS 2 CIRCUIT 8TSSOP7037 - Immediate$41.58ดูรายละเอียด

Photocouplers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OPTOISO 5KV 1CH GATE DVR 5SOPPS9031-Y-F3-AXOPTOISO 5KV 1CH GATE DVR 5SOP4600 - Immediate$74.97ดูรายละเอียด
OPTOISO 5KV 1CH GATE DVR 5SOPPS9031-Y-V-F3-AXOPTOISO 5KV 1CH GATE DVR 5SOP2125 - Immediate$77.49ดูรายละเอียด

Sensor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR HUMIDITY 90% RH SMDHS3002SENSOR HUMIDITY 90% RH SMD3748 - Immediate$113.09ดูรายละเอียด
Published: 2019-08-20