STripFET F7 Series Power MOSFETs

These STMicroelectronics MOSFETs feature a much lower on-state resistance per die area

Image of STMicroelectronics' STripFET F7 Series Power MOSFETsSTMicroelectronics' STripFET F7 series of low-voltage MOSFETs feature an enhanced trench-gate structure that lowers device on-state resistance while also reducing internal capacitances and gate charge for faster and more efficient switching. Their excellent figure of merit (FoM) and high avalanche ruggedness help simplify designs and reduce equipment size and cost while increasing reliability in applications such as telecom or computing systems, solar inverters, industrial automation, and automotive applications.

Compared to the previous STripFET F4 and F3 series, the new F7 series features a much lower on-state resistance per die area. This in turn simplifies designers' needs for high-power designs by reducing the number of paralleled devices.

80 V STripFET F7 MOSFETs in H2PAK for high-current motor control designs with 1.7 mΩ on-state resistance, up to 200 A current capability.

Increase the efficiency of your next high-current motor control design with ST's latest 80 V STripFET F7 MOSFETs assembled in the high-current (up to 200 A), low-thermal resistance 2- and 6-lead H2PAK package. They combine a very low on-state resistance (1.7 mΩ) with an optimized switching behavior in order to meet stringent efficiency requirements, excellent EMI performance, and high avalanche ruggedness for robust designs (STH270N8F7-2 and STH270N8F7-6).

60 V STripFET F7 MOSFETs

ST’s STripFET F7 series of low-voltage trench-based MOSFETs has been extended with the introduction of 60 V devices. They're tailored for synchronous rectification in telecom, server, and desktop-PC power supplies as well as industrial power supplies and DC-DC converters in solar micro-inverters. They help designers increase power density and lower component count by using fewer parallel devices to reach the desired current level. Main features include a very low on-state resistance (down to 1.2 mΩ in a PowerFLAT 5 x 6 package), low gate charge, low Crss/Ciss ratio for EMI immunity and high avalanche ruggedness.

Features and Benefits

  • Among lowest RDS(ON) in the market
  • Minimal RDS(ON) x Qg for increased system efficiency and more compact designs
  • Lowest Crss/Ciss ratio for EMI immunity
  • High avalanche ruggedness

StripFET F7 Series Power MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
MOSFET N-CH 80V 90A H2PAK-2STH140N8F7-2MOSFET N-CH 80V 90A H2PAK-2323 - Immediate$108.36ดูรายละเอียด
MOSFET N-CH 100V 110A H2PAK-2STH150N10F7-2MOSFET N-CH 100V 110A H2PAK-21125 - Immediate$127.58ดูรายละเอียด
MOSFET N-CH 100V 180A H2PAK-2STH240N10F7-2MOSFET N-CH 100V 180A H2PAK-20 - Immediate$144.90ดูรายละเอียด
MOSFET N-CH 100V 180A H2PAK-6STH240N10F7-6MOSFET N-CH 100V 180A H2PAK-61103 - Immediate$147.11ดูรายละเอียด
MOSFET N-CH 80V 180A H2PAKSTH270N8F7-2MOSFET N-CH 80V 180A H2PAK292 - Immediate$168.21ดูรายละเอียด
MOSFET N-CH 80V 180A H2PAKSTH270N8F7-6MOSFET N-CH 80V 180A H2PAK2365 - Immediate$161.91ดูรายละเอียด
MOSFET N-CH 100V 180A H2PAK-2STH310N10F7-2MOSFET N-CH 100V 180A H2PAK-25452 - Immediate$194.04ดูรายละเอียด
MOSFET N-CH 100V 107A POWERFLATSTL110N10F7MOSFET N-CH 100V 107A POWERFLAT5982 - Immediate$90.41ดูรายละเอียด
MOSFET N-CH 80V 130A POWERFLATSTL130N8F7MOSFET N-CH 80V 130A POWERFLAT9926 - Immediate$108.99ดูรายละเอียด

60 V STripFET F7 MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 60V 120A POWERFLATSTL220N6F7MOSFET N-CH 60V 120A POWERFLAT1781 - Immediate$102.06ดูรายละเอียด
MOSFET N-CH 60V 145A POWERFLATSTL140N6F7MOSFET N-CH 60V 145A POWERFLAT3252 - Immediate$94.82ดูรายละเอียด
MOSFET N-CH 60V 80A H2PAK-2STH140N6F7-2MOSFET N-CH 60V 80A H2PAK-20 - Immediate$40.69ดูรายละเอียด
MOSFET N-CH 60V 80A TO220STP140N6F7MOSFET N-CH 60V 80A TO220676 - Immediate$85.37ดูรายละเอียด
MOSFET N-CH 60V 80A D2PAKSTB130N6F7MOSFET N-CH 60V 80A D2PAK1396 - Immediate$80.33ดูรายละเอียด
MOSFET N-CH 60V 130A POWERFLATSTL130N6F7MOSFET N-CH 60V 130A POWERFLAT4333 - Immediate$88.20ดูรายละเอียด
MOSFET N-CH 60V 80A TO220ABSTP130N6F7MOSFET N-CH 60V 80A TO220AB1717 - Immediate$74.97ดูรายละเอียด
MOSFET N-CH 60V 100A D2PAKSTB100N6F7MOSFET N-CH 60V 100A D2PAK0 - Immediate$68.99ดูรายละเอียด
MOSFET N-CH 60V 46A TO220FPSTF100N6F7MOSFET N-CH 60V 46A TO220FP89 - Immediate$55.76ดูรายละเอียด
MOSFET N-CH 60V 100A TO220STP100N6F7MOSFET N-CH 60V 100A TO2202000 - Immediate$61.43ดูรายละเอียด
MOSFET N-CH 60V 90A POWERFLATSTL90N6F7MOSFET N-CH 60V 90A POWERFLAT14146 - Immediate$74.34ดูรายละเอียด
Published: 2015-04-27